Part Details for AC0603FR-075R23L by YAGEO Corporation
Overview of AC0603FR-075R23L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-075R23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-075R23LTR-ND
|
DigiKey | RES 5.23 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
AC0603FR-075R23L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 5.23Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-075R23L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
603-AC0603FR-075R23L
|
Mouser Electronics | Thick Film Resistors - SMD 5.23Ohms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | AC Series 0603 5.23 Ω ±1% 0.1 W ±100 ppm/°C Auto Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0033 / $0.0041 | Buy Now |
DISTI #
AC0603FR-075R23L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 5.23Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-075R23L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
AC0603FR-075R23L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 5.23Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-075R23L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
WRC61330
|
Rutronik | AC0603 5,23R 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 70000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0023 / $0.0025 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 5.23 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0037 / $0.0048 | RFQ |
Part Details for AC0603FR-075R23L
AC0603FR-075R23L CAD Models
AC0603FR-075R23L Part Data Attributes
|
AC0603FR-075R23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-075R23L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-075R23L
This table gives cross-reference parts and alternative options found for AC0603FR-075R23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-075R23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT035R23FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-075R23L vs RTT035R23FBA |
232270485238L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-075R23L vs 232270485238L |
CR-03FLF--5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-075R23L vs CR-03FLF--5R23 |
RK73H1JTBK5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-075R23L vs RK73H1JTBK5R23F |
232270475238L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-075R23L vs 232270475238L |
RK73H1JLTDD5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-075R23L vs RK73H1JLTDD5R23F |
SR0603FR-135R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-075R23L vs SR0603FR-135R23L |
RMCF0603FB5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-075R23L vs RMCF0603FB5R23 |
RMC16-5R23FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-075R23L vs RMC16-5R23FB |
AF0603FR-075R23L | Fixed Resistor, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-075R23L vs AF0603FR-075R23L |