Part Details for AC0603FR-0763K4L by YAGEO Corporation
Overview of AC0603FR-0763K4L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0763K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3155
|
Newark | Res, 63K4, 1%, 0.1W, Thick Film, 0603, Resistance:63.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0763K4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
58AK9019
|
Newark | Res, 63K4, 1%, 0.1W, Thick Film, 0603, Resistance:63.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0763K4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
38AK6162
|
Newark | Res, 63K4, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0763K4L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0080 / $0.0220 | Buy Now |
DISTI #
13-AC0603FR-0763K4LCT-ND
|
DigiKey | RES SMD 63.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35370 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0763K4L
|
Avnet Americas | SMD Chip Resistor, 63.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0763K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-0763K4L
|
Mouser Electronics | Thick Film Resistors - SMD 63.4kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 25620 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 63.4 kOhm ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0016 / $0.0021 | Buy Now |
|
Onlinecomponents.com |
365000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
AC0603FR-0763K4L
|
Avnet Americas | SMD Chip Resistor, 63.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0763K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
AC0603FR-0763K4L
|
Avnet Abacus | SMD Chip Resistor, 63.4 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0763K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-0763K4L
AC0603FR-0763K4L CAD Models
AC0603FR-0763K4L Part Data Attributes:
|
AC0603FR-0763K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0763K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0763K4L
This table gives cross-reference parts and alternative options found for AC0603FR-0763K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0763K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060363K41%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0763K4L vs CDP060363K41%100PPM/KKP10 |
CRCW06036342F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 63400ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0763K4L vs CRCW06036342F100RT1-E3 |
CAR06F6342CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-0763K4L vs CAR06F6342CT |
CR0603FA6342G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603FR-0763K4L vs CR0603FA6342G |
RTT036342FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | AC0603FR-0763K4L vs RTT036342FTP |
AF0603FR-1363K4L | Fixed Resistor, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0763K4L vs AF0603FR-1363K4L |
232270476343 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0763K4L vs 232270476343 |
AF0603FR-0763K4L | Fixed Resistor, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0763K4L vs AF0603FR-0763K4L |
MR06X6342FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-0763K4L vs MR06X6342FBL |
RMC16K6342FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-0763K4L vs RMC16K6342FB |