Part Details for AC0603FR-0768RL by YAGEO Corporation
Overview of AC0603FR-0768RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0768RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6164
|
Newark | Res, 68R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0768RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 / $0.0290 | Buy Now |
DISTI #
59AK3157
|
Newark | Res, 68R, 1%, 0.1W, Thick Film, 0603, Resistance:68Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603FR-0768RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
58AK6882
|
Newark | Res, 68R, 1%, 0.1W, Thick Film, 0603, Resistance:68Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603FR-0768RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0603FR-0768RLCT-ND
|
DigiKey | RES SMD 68 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24177 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
603-AC0603FR-0768RL
|
Mouser Electronics | Thick Film Resistors - SMD 68 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 17136 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07060385
|
Arrow Electronics | Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 9784 |
|
$0.0016 / $0.0540 | Buy Now |
|
Future Electronics | RES SMD 68 OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0013 / $0.0017 | Buy Now |
DISTI #
AC0603FR-0768RL
|
TTI | Thick Film Resistors - SMD 68 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0041 | Buy Now |
DISTI #
AC0603FR-0768RL
|
TME | Resistor: thick film, SMD, 0603, 68Ω, 100mW, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0017 / $0.0146 | RFQ |
DISTI #
WRC53388
|
Rutronik | AC0603 68R 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 3140000 Stock HK - 0 Stock US - 0 Stock SG - 5000 |
|
$0.0017 / $0.0022 | Buy Now |
Part Details for AC0603FR-0768RL
AC0603FR-0768RL CAD Models
AC0603FR-0768RL Part Data Attributes:
|
AC0603FR-0768RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0768RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0768RL
This table gives cross-reference parts and alternative options found for AC0603FR-0768RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0768RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0368R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | AC0603FR-0768RL vs RTT0368R0FTP |
MP003526 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AC0603FR-0768RL vs MP003526 |
RK73H1JRTTP68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-0768RL vs RK73H1JRTTP68R0F |
CRCW060368R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-0768RL vs CRCW060368R0FKTABC |
RMC16K680FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-0768RL vs RMC16K680FB |
MR06X68R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-0768RL vs MR06X68R0FBL |
RCG060368R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0768RL vs RCG060368R0FKEA |
RMC16K680FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-0768RL vs RMC16K680FTP |
CR0603-16W-68R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-0768RL vs CR0603-16W-68R0FPT-13 |
RC0603FR-0768RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0768RL vs RC0603FR-0768RP |