Part Details for AC0603FR-0775RL by YAGEO Corporation
Results Overview of AC0603FR-0775RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603FR-0775RL Information
AC0603FR-0775RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603FR-0775RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3524
|
Newark | Res, 75R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0775RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
49AK0648
|
Newark | Res, 75R, 1%, 0.1W, Thick Film, 0603, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603FR-0775RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3159 |
|
$0.0040 | Buy Now |
DISTI #
49AK0649
|
Newark | Res, 75R, 1%, 0.1W, Thick Film, 0603, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603FR-0775RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
AC0603FR-0775RL
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0775RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 185000 |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
49AK0648
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3159 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 1080000 |
|
$0.0027 / $0.0338 | Buy Now |
|
Future Electronics | AC Series 0603 75 Ohm �1% 0.1 W �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
10000 null |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
WRC57414
|
Rutronik | AC0603 75R 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0013 / $0.0017 | Buy Now |
DISTI #
AC0603FR-0775RL
|
Avnet Abacus | SMD Chip Resistor 75 Ohm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: AC0603FR-0775RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 29496 |
|
RFQ |
Part Details for AC0603FR-0775RL
AC0603FR-0775RL CAD Models
AC0603FR-0775RL Part Data Attributes
|
AC0603FR-0775RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0775RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
AC0603FR-0775RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for AC0603FR-0775RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, AC0603FR-0775RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of AC0603FR-0775RL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, AC0603FR-0775RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of AC0603FR-0775RL is -55°C to 125°C.