Part Details for AC0603FR-07976RL by YAGEO Corporation
Overview of AC0603FR-07976RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07976RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9033
|
Newark | Res, 976R, 1%, 0.1W, Thick Film, 0603, Resistance:976Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07976RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
58AK2534
|
Newark | Res, 976R, 1%, 0.1W, Thick Film, 0603, Resistance:976Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07976RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-07976RLCT-ND
|
DigiKey | RES SMD 976 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07976RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 976Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07976RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-07976RL
|
Mouser Electronics | Thick Film Resistors - SMD 976 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 29494 |
|
$0.0030 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-07976RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 976Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07976RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
WRC61978
|
Rutronik | AC0603 976R 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0017 / $0.0022 | Buy Now |
DISTI #
4052989
|
Farnell | RES, 976R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 976 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-07976RL
AC0603FR-07976RL CAD Models
AC0603FR-07976RL Part Data Attributes:
|
AC0603FR-07976RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07976RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07976RL
This table gives cross-reference parts and alternative options found for AC0603FR-07976RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07976RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT039760FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07976RL vs RTT039760FP2 |
WCR0603-976RFI | Fixed Resistor, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-07976RL vs WCR0603-976RFI |
RC0603FR-07976RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07976RL vs RC0603FR-07976RP |
RTT039760FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07976RL vs RTT039760FP3 |
AF0603FR-07976RL | Fixed Resistor, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07976RL vs AF0603FR-07976RL |
CDP0603976R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07976RL vs CDP0603976R1%100PPM/KNS |
CDP0603976R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07976RL vs CDP0603976R1%100PPM/KNP10 |
AF0603FR-13976RL | Fixed Resistor, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07976RL vs AF0603FR-13976RL |
CRCW0603976RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07976RL vs CRCW0603976RFKEBC |
CDP0603976R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07976RL vs CDP0603976R1%100PPM/KNP5 |