Part Details for AC0603FR-1019R1L by YAGEO Corporation
Overview of AC0603FR-1019R1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-1019R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-1019R1LTR-ND
|
DigiKey | RES 19.1 OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
AC0603FR-1019R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 19.1Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-1019R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AC0603FR-1019R1L
|
Mouser Electronics | Thick Film Resistors - SMD 19.1Ohms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-1019R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 19.1Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-1019R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 19.1 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-1019R1L
AC0603FR-1019R1L CAD Models
AC0603FR-1019R1L Part Data Attributes:
|
AC0603FR-1019R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1019R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1019R1L
This table gives cross-reference parts and alternative options found for AC0603FR-1019R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1019R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0319R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-1019R1L vs RTT0319R1FBA |
RMC16K19R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-1019R1L vs RMC16K19R1FB |
CRS0603-10W-19R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-1019R1L vs CRS0603-10W-19R1FT |
RMC16K19R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-1019R1L vs RMC16K19R1FTP |
232270461919 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1019R1L vs 232270461919 |
CR-03FLF--19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-1019R1L vs CR-03FLF--19R1 |
RC0603FR-1319R1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1019R1L vs RC0603FR-1319R1P |
CDF060319R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1019R1L vs CDF060319R11%100PPM/KNP20 |
AF0603FR-0719R1L | Fixed Resistor, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1019R1L vs AF0603FR-0719R1L |
RTT0319R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-1019R1L vs RTT0319R1FTP |