Part Details for AC0603FR-1019R6L by YAGEO Corporation
Overview of AC0603FR-1019R6L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-1019R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 19.6 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-1019R6L
AC0603FR-1019R6L CAD Models
AC0603FR-1019R6L Part Data Attributes:
|
AC0603FR-1019R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1019R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1019R6L
This table gives cross-reference parts and alternative options found for AC0603FR-1019R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1019R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270461969 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-1019R6L vs 232270461969 |
AF0603FR-1319R6L | Fixed Resistor, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1019R6L vs AF0603FR-1319R6L |
RCG060310019R61%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-1019R6L vs RCG060310019R61%ED |
CR0603-FX-19R6EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AC0603FR-1019R6L vs CR0603-FX-19R6EPF |
CR16-19R6-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-1019R6L vs CR16-19R6-FL |
RTT0319R6FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-1019R6L vs RTT0319R6FP4 |
CDF060319R61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1019R6L vs CDF060319R61%100PPM/KNS |
0603WAF196JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-1019R6L vs 0603WAF196JT5E |
CRCW060319R6FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-1019R6L vs CRCW060319R6FKEAC |
WF06P19R6FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-1019R6L vs WF06P19R6FTLV |