Part Details for AC0603FR-101R13L by YAGEO Corporation
Overview of AC0603FR-101R13L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-101R13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 1.13 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0037 / $0.0048 | RFQ |
Part Details for AC0603FR-101R13L
AC0603FR-101R13L CAD Models
AC0603FR-101R13L Part Data Attributes
|
AC0603FR-101R13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-101R13L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-101R13L
This table gives cross-reference parts and alternative options found for AC0603FR-101R13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-101R13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-101R13L vs RK73H1JLTDD1R13F |
RM06F1R13CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-101R13L vs RM06F1R13CTDK |
0603WAF113KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-101R13L vs 0603WAF113KT5E |
BCTS000603-1R13FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603FR-101R13L vs BCTS000603-1R13FTP |
RK73H1JTBK1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-101R13L vs RK73H1JTBK1R13F |
CR0603-16W-1R13FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AC0603FR-101R13L vs CR0603-16W-1R13FPT-13 |
RTT031R13FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-101R13L vs RTT031R13FBA |
CAR06F1R13CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-101R13L vs CAR06F1R13CT |
232270461138 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-101R13L vs 232270461138 |
RC0603FR-131R13P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-101R13L vs RC0603FR-131R13P |