Part Details for AC0603FR-10261RL by YAGEO Corporation
Overview of AC0603FR-10261RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-10261RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 261 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-10261RL
AC0603FR-10261RL CAD Models
AC0603FR-10261RL Part Data Attributes
|
AC0603FR-10261RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-10261RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-10261RL
This table gives cross-reference parts and alternative options found for AC0603FR-10261RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-10261RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT261R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AC0603FR-10261RL vs RMCF0603FT261R |
RM06FTN2610 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0603FR-10261RL vs RM06FTN2610 |
WR06X2610FTLJ | Fixed Resistor, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FR-10261RL vs WR06X2610FTLJ |
WR06X2610FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603FR-10261RL vs WR06X2610FGL |
RC0603FR-10261RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-10261RL vs RC0603FR-10261RL |
NRC-AS06F2610TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AC0603FR-10261RL vs NRC-AS06F2610TRF |
RC0603FR-07261RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-10261RL vs RC0603FR-07261RL |
CR0603-16W-2610FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-10261RL vs CR0603-16W-2610FT-13 |
RMCF0603FG261R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AC0603FR-10261RL vs RMCF0603FG261R |
CR-03FL7--261R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603FR-10261RL vs CR-03FL7--261R- |