Part Details for AC0603FR-102M61L by YAGEO Corporation
Overview of AC0603FR-102M61L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-102M61L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 2.61M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-102M61L
AC0603FR-102M61L CAD Models
AC0603FR-102M61L Part Data Attributes
|
AC0603FR-102M61L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-102M61L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-102M61L
This table gives cross-reference parts and alternative options found for AC0603FR-102M61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-102M61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR162614F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603FR-102M61L vs CR162614F |
RC0603FR-072M61L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-102M61L vs RC0603FR-072M61L |
RCG06032M61FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-102M61L vs RCG06032M61FKEE |
RTT032614FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-102M61L vs RTT032614FP4 |
0603WGF2614T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-102M61L vs 0603WGF2614T5E |
232270482615L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-102M61L vs 232270482615L |
CDP06032M611%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-102M61L vs CDP06032M611%100PPM/KNS |
CR0603-10W-2614FPT | Fixed Resistor, 0.1W, 2610000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | VENKEL LTD | AC0603FR-102M61L vs CR0603-10W-2614FPT |
RC0603FR-102M61L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-102M61L vs RC0603FR-102M61L |
CRCW06032614F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2610000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AC0603FR-102M61L vs CRCW06032614F100RT5-E3 |