Part Details for AC0603FR-102ML by YAGEO Corporation
Overview of AC0603FR-102ML by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206USB-102MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for AC0603FR-102ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 2M Ohms 1% 1/10W 100PPM AEC-Q200 S | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-102ML
AC0603FR-102ML CAD Models
AC0603FR-102ML Part Data Attributes
|
AC0603FR-102ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-102ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-102ML
This table gives cross-reference parts and alternative options found for AC0603FR-102ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-102ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2004FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-102ML vs CR0603-10W-2004FT |
MC0100W060312M00 | Fixed Resistor, | SPC Multicomp | AC0603FR-102ML vs MC0100W060312M00 |
CDP06032M1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-102ML vs CDP06032M1%100PPM/KNP20 |
CRCW06032004FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-102ML vs CRCW06032004FRT1 |
AF0603FR-072ML | Fixed Resistor, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-102ML vs AF0603FR-072ML |
CRCW06032M00FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-102ML vs CRCW06032M00FKEB |
CRCW06032M00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-102ML vs CRCW06032M00FKEA |
CRCW06032M00FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-102ML vs CRCW06032M00FKTC |
CRCW06032M00FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-102ML vs CRCW06032M00FKEC |
CRCW06032004F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-102ML vs CRCW06032004F100RT5 |