Part Details for AC0603FR-1038R3L by YAGEO Corporation
Overview of AC0603FR-1038R3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-1038R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 38.3 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-1038R3L
AC0603FR-1038R3L CAD Models
AC0603FR-1038R3L Part Data Attributes:
|
AC0603FR-1038R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1038R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1038R3L
This table gives cross-reference parts and alternative options found for AC0603FR-1038R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1038R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG060338R3FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-1038R3L vs RCG060338R3FKEC |
RTT0338R3FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-1038R3L vs RTT0338R3FP2 |
WR06X38R3FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603FR-1038R3L vs WR06X38R3FQL |
CDP060338R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1038R3L vs CDP060338R31%100PPM/KNP20 |
RM06F38R3CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-1038R3L vs RM06F38R3CTDK |
CDP060338R31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1038R3L vs CDP060338R31%100PPM/KNP5 |
WF06P38R3FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-1038R3L vs WF06P38R3FTLV |
CDF060338R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1038R3L vs CDF060338R31%100PPM/KNP10 |
CR0603-16W-38R3FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-1038R3L vs CR0603-16W-38R3FPT-13 |
AF0603FR-1338R3L | Fixed Resistor, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1038R3L vs AF0603FR-1338R3L |