Part Details for AC0603FR-1048R7L by YAGEO Corporation
Overview of AC0603FR-1048R7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-1048R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 48.7 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-1048R7L
AC0603FR-1048R7L CAD Models
AC0603FR-1048R7L Part Data Attributes
|
AC0603FR-1048R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1048R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1048R7L
This table gives cross-reference parts and alternative options found for AC0603FR-1048R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1048R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-1348R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1048R7L vs RC0603FR-1348R7P |
RTT0348R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-1048R7L vs RTT0348R7FTP |
RMC16K48R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-1048R7L vs RMC16K48R7FB |
CDF060348R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1048R7L vs CDF060348R71%100PPM/KNS |
WF06P48R7FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-1048R7L vs WF06P48R7FTLV |
MR06X48R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-1048R7L vs MR06X48R7FTL |
RMC16K48R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-1048R7L vs RMC16K48R7FTP |
RMCF0603FB48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-1048R7L vs RMCF0603FB48R7 |
D1106038B4879FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-1048R7L vs D1106038B4879FBN |
CDF060348R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1048R7L vs CDF060348R71%100PPM/KNP5 |