Part Details for AC0603FR-107K87L by YAGEO Corporation
Overview of AC0603FR-107K87L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-107K87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 7.87K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-107K87L
AC0603FR-107K87L CAD Models
AC0603FR-107K87L Part Data Attributes:
|
AC0603FR-107K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-107K87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-107K87L
This table gives cross-reference parts and alternative options found for AC0603FR-107K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-107K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F7K87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603FR-107K87L vs CRGCQ0603F7K87 |
CDP06037K871%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-107K87L vs CDP06037K871%100PPM/KKP10 |
232270467872 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-107K87L vs 232270467872 |
RCG06037K87FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-107K87L vs RCG06037K87FKEA |
RK73H1JRTBK7871F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603FR-107K87L vs RK73H1JRTBK7871F |
CRCW06037871F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 7870ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AC0603FR-107K87L vs CRCW06037871F100RT5-E3 |
MC0100W060317K87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AC0603FR-107K87L vs MC0100W060317K87 |
CDP06037K871%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-107K87L vs CDP06037K871%100PPM/KNP20 |
CQ03WAF7871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-107K87L vs CQ03WAF7871T5E |
RCA06037K87FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-107K87L vs RCA06037K87FKEVAP |