Part Details for AC0603FR-107R68L by YAGEO Corporation
Overview of AC0603FR-107R68L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-107R68L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 7.68 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0037 / $0.0048 | RFQ |
Part Details for AC0603FR-107R68L
AC0603FR-107R68L CAD Models
AC0603FR-107R68L Part Data Attributes:
|
AC0603FR-107R68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-107R68L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-107R68L
This table gives cross-reference parts and alternative options found for AC0603FR-107R68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-107R68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK7R68F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-107R68L vs RK73H1JLBK7R68F |
RMC16-7R68FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-107R68L vs RMC16-7R68FB |
RTT037R68FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-107R68L vs RTT037R68FP2 |
232270487688L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-107R68L vs 232270487688L |
SR0603FR-137R68L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-107R68L vs SR0603FR-137R68L |
0603WAF768KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-107R68L vs 0603WAF768KT5E |
CR-03FLF--7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-107R68L vs CR-03FLF--7R68 |
CR16-7R68-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-107R68L vs CR16-7R68-FL |
RMCF0603FB7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-107R68L vs RMCF0603FB7R68 |
RM06F7R68CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-107R68L vs RM06F7R68CTDK |