Part Details for AC0603FR-10845KL by YAGEO Corporation
Overview of AC0603FR-10845KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-10845KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 845K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-10845KL
AC0603FR-10845KL CAD Models
AC0603FR-10845KL Part Data Attributes
|
AC0603FR-10845KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-10845KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-10845KL
This table gives cross-reference parts and alternative options found for AC0603FR-10845KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-10845KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P8453FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-10845KL vs WF06P8453FTLV |
CDP0603845K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-10845KL vs CDP0603845K1%100PPM/KKP5 |
CR0603-16W-8453FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-10845KL vs CR0603-16W-8453FPT-13 |
RGC0603FTD845K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-10845KL vs RGC0603FTD845K |
WCR0603-845KFI | RESISTOR, 0.1W, 1%, 100ppm, 845000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | AC0603FR-10845KL vs WCR0603-845KFI |
MR06X8453FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-10845KL vs MR06X8453FBL |
CDP0603845K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-10845KL vs CDP0603845K1%100PPM/KKS |
CRCW0603845KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-10845KL vs CRCW0603845KFKEA |
CDP0603845K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-10845KL vs CDP0603845K1%100PPM/KNP10 |
RC0603FR-10845KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-10845KL vs RC0603FR-10845KL |