Part Details for AC0603FR-108R66L by YAGEO Corporation
Overview of AC0603FR-108R66L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-108R66L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 8.66 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0037 / $0.0048 | RFQ |
Part Details for AC0603FR-108R66L
AC0603FR-108R66L CAD Models
AC0603FR-108R66L Part Data Attributes
|
AC0603FR-108R66L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-108R66L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-108R66L
This table gives cross-reference parts and alternative options found for AC0603FR-108R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-108R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F8R66CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-108R66L vs RM06F8R66CTDK |
RTT038R66FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-108R66L vs RTT038R66FBA |
SR0603FR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-108R66L vs SR0603FR-138R66L |
RTT038R66FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-108R66L vs RTT038R66FP2 |
CR0603-16W-8R66FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8.66ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AC0603FR-108R66L vs CR0603-16W-8R66FPT-13 |
AF0603FR-078R66L | Fixed Resistor, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-108R66L vs AF0603FR-078R66L |
232270488668L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-108R66L vs 232270488668L |
AF0603FR-138R66L | Fixed Resistor, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-108R66L vs AF0603FR-138R66L |
RK73H1JLBK8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-108R66L vs RK73H1JLBK8R66F |
BCTS000603-8R66FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603FR-108R66L vs BCTS000603-8R66FTP |