Part Details for AC0603FR-1320KL by YAGEO Corporation
Overview of AC0603FR-1320KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-1320KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3377
|
Newark | Res, 20K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-1320KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 17900 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
58AK6905
|
Newark | Res, 20K, 1%, 0.1W, Thick Film, 0603, Resistance:20Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-1320KL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
58AK6904
|
Newark | Res, 20K, 1%, 0.1W, Thick Film, 0603, Resistance:20Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-1320KL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-AC0603FR-1320KLCT-ND
|
DigiKey | RES 20K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33680 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-1320KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 20kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-1320KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AC0603FR-1320KL
|
Mouser Electronics | Thick Film Resistors - SMD 20 k Ohms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 82142 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 0.1 W 20 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 400000Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
AC0603FR-1320KL
|
TTI | Thick Film Resistors - SMD 20 k Ohms 100mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0027 | Buy Now |
DISTI #
AC0603FR-1320KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 20kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-1320KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
AC0603FR-1320KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 20kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-1320KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
Part Details for AC0603FR-1320KL
AC0603FR-1320KL CAD Models
AC0603FR-1320KL Part Data Attributes
|
AC0603FR-1320KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1320KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1320KL
This table gives cross-reference parts and alternative options found for AC0603FR-1320KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1320KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK2002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603FR-1320KL vs RK73H1JRTBK2002F |
D11AP10020K1%PN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-1320KL vs D11AP10020K1%PN |
RMC16K203FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-1320KL vs RMC16K203FB |
MR06X2002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-1320KL vs MR06X2002FTL |
RTT032002FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-1320KL vs RTT032002FP2 |
CRGCQ0603F20K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603FR-1320KL vs CRGCQ0603F20K |
CR-03FL7---20K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-1320KL vs CR-03FL7---20K |
CRCW060320K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-1320KL vs CRCW060320K0FKTABC |
CR16-2002-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-1320KL vs CR16-2002-FL |
CRCW060320K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-1320KL vs CRCW060320K0FKEBC |