Part Details for AC0603FR-7W20KL by YAGEO Corporation
Overview of AC0603FR-7W20KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-7W20KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-7W20KLCT-ND
|
DigiKey | RES 20K OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3784 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
AC0603FR-7W20KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 20kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-7W20KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-AC0603FR-7W20KL
|
Mouser Electronics | Thick Film Resistors - SMD 20kOhms 1/10W 0603 1 % AEC-Q200 Double Power Version RoHS: Compliant | 32025 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
DISTI #
AC0603FR-7W20KL
|
TTI | Thick Film Resistors - SMD 20kOhms 1/10W 0603 1 % AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 55000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 20K Ohms 1% 1/5W 100PPM AEC-Q200 S | 0 |
|
$0.0041 / $0.0053 | RFQ |
Part Details for AC0603FR-7W20KL
AC0603FR-7W20KL CAD Models
AC0603FR-7W20KL Part Data Attributes
|
AC0603FR-7W20KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-7W20KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-7W20KL
This table gives cross-reference parts and alternative options found for AC0603FR-7W20KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-7W20KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP03W5F2002T4E | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-7W20KL vs HP03W5F2002T4E |
HP03W5F2002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-7W20KL vs HP03W5F2002T5E |
NS03W5F2002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-7W20KL vs NS03W5F2002T5E |
AC0603FR-3W20KL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-7W20KL vs AC0603FR-3W20KL |