-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0393
|
Newark | Cap, 47Pf, 50V, Mlcc, 0603, Capacitance:47Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603FRNPO9BN470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3486 |
|
$0.0270 | Buy Now |
DISTI #
34AK0394
|
Newark | Cap, 47Pf, 50V, Mlcc, 0603, Capacitance:47Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603FRNPO9BN470 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0840 | Buy Now |
DISTI #
13-AC0603FRNPO9BN470CT-ND
|
DigiKey | CAP CER 47PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0605 / $0.3500 | Buy Now |
DISTI #
AC0603FRNPO9BN470
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 47pF 1% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603FRNPO9BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0234 / $0.0263 | Buy Now |
DISTI #
34AK0393
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 47pF 1% C0G 50V 0603 Paper T/R - Product that comes on tape, but is not reeled (Alt: 34AK0393) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 3486 Partner Stock |
|
$0.1150 / $0.2390 | Buy Now |
DISTI #
603-AC0603FNPO9BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 47 pF C0G 0603 1% AEC-Q200 RoHS: Compliant | 16214 |
|
$0.0270 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0206 | Buy Now |
DISTI #
AC0603FRNPO9BN470
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 47pF 1% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603FRNPO9BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0234 / $0.0263 | Buy Now |
DISTI #
34AK0393
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 47pF 1% C0G 50V 0603 Paper T/R - Product that comes on tape, but is not reeled (Alt: 34AK0393) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 3486 Partner Stock |
|
$0.1150 / $0.2390 | Buy Now |
DISTI #
4166147
|
element14 Asia-Pacific | CAP, 47PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3550 |
|
$0.0362 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0603FRNPO9BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FRNPO9BN470
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |