-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6934
|
Newark | Res, 1A, 0.1W, Thick Film, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Ac Series, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Yageo AC0603JR-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8514 |
|
$0.0030 | Buy Now |
DISTI #
82AH6536
|
Newark | Jumper, 0R, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 174309 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
68AK3537
|
Newark | Res, Jumper, 0.1W, 1A, 0603 Rohs Compliant: Yes |Yageo AC0603JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-0.0LECT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
539774 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
AC0603JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, Thick Film, 100 mW, 1 A, 0603 [1608 Metric], Surface Mount - Tape and Reel (Alt: AC0603JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 185000 |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
49AK6934
|
Avnet Americas | Zero Ohm Resistor, Jumper, Thick Film, 100 mW, 1 A, 0603 [1608 Metric], Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK6934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8514 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-AC0603JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 359113 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03350277
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2319 | Europe - 6615000 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
V72:2272_07058434
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2136 Container: Cut Strips | Americas - 745 |
|
$0.0034 / $0.0552 | Buy Now |
|
Future Electronics | AC Series 0603 0.1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 3095000Reel |
|
$0.0016 / $0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0603JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |