Part Details for AC0603JR-07110KL by YAGEO Corporation
Overview of AC0603JR-07110KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07110KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6912
|
Newark | Res, 110K, 5%, 0.1W, Thick Film, 0603, Resistance:110Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07110KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
58AK6913
|
Newark | Res, 110K, 5%, 0.1W, Thick Film, 0603, Resistance:110Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07110KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
13-AC0603JR-07110KLCT-ND
|
DigiKey | RES SMD 110K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8418 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07110KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 110kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-07110KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-AC0603JR-07110KL
|
Mouser Electronics | Thick Film Resistors - SMD 110 kOhms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 92709 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0011 | Buy Now |
DISTI #
AC0603JR-07110KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 110kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-07110KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 110K Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0603JR-07110KL
AC0603JR-07110KL CAD Models
AC0603JR-07110KL Part Data Attributes:
|
AC0603JR-07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07110KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07110KL
This table gives cross-reference parts and alternative options found for AC0603JR-07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI0603110K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07110KL vs CDI0603110K5%100PPM/KKP20 |
CRGCQ0603J110K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603JR-07110KL vs CRGCQ0603J110K |
CDI0603110K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07110KL vs CDI0603110K5%100PPM/KKS |
232270260114 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-07110KL vs 232270260114 |
AF0603JR-13110KL | Fixed Resistor, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07110KL vs AF0603JR-13110KL |
RTT03114JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07110KL vs RTT03114JBA |
BCTS000603-1103JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-07110KL vs BCTS000603-1103JTP |
RTT03114JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07110KL vs RTT03114JP4 |
CR0603TT100X110K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603JR-07110KL vs CR0603TT100X110K+/-5% |
CRS0603-10W-114JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-07110KL vs CRS0603-10W-114JT |