There are no models available for this part yet.
Overview of AC0603JR-0713RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603JR-0713RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC0603JR-0713RL-ND
|
DigiKey | RES SMD 13 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now | |
DISTI #
AC0603JR-0713RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 13Ohm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-0713RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now | |
DISTI #
603-AC0603JR-0713RL
|
Mouser Electronics | Thick Film Resistors - SMD 13Ohms 1/10W 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 9790 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0011 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 13 Ohms 5% 1/10W 100PPM AEC-Q200 S | 0 |
|
$0.0029 / $0.0038 | RFQ |
CAD Models for AC0603JR-0713RL by YAGEO Corporation
Part Data Attributes for AC0603JR-0713RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603JR-0713RL
This table gives cross-reference parts and alternative options found for AC0603JR-0713RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0713RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270281139L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-0713RL vs 232270281139L |
BCTS000603-13R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-0713RL vs BCTS000603-13R0JTP |
NRC-AS06J130TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603JR-0713RL vs NRC-AS06J130TRQYF |
CRS0603-10W-130JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-0713RL vs CRS0603-10W-130JT |
CAR06J130CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603JR-0713RL vs CAR06J130CT |
RM06J130CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC0603JR-0713RL vs RM06J130CT |
WR06X130JGLJ | Fixed Resistor, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603JR-0713RL vs WR06X130JGLJ |
MR06X130JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0713RL vs MR06X130JBL |
CR16130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603JR-0713RL vs CR16130J |
AC0603JR-1313RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603JR-0713RL vs AC0603JR-1313RL |