Part Details for AC0603JR-0736KL by YAGEO Corporation
Overview of AC0603JR-0736KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-0736KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1083
|
Newark | Res, 36K, 5%, 0.1W, Thick Film, 0603, Resistance:36Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0736KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
58AK9058
|
Newark | Res, 36K, 5%, 0.1W, Thick Film, 0603, Resistance:36Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0736KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
13-AC0603JR-0736KLCT-ND
|
DigiKey | RES SMD 36K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-0736KL
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-AC0603JR-0736KL
|
Mouser Electronics | Thick Film Resistors - SMD 36kOhms 1/10W 0603 % AEC-Q200 Standard Power Version RoHS: Compliant | 96858 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0011 | Buy Now |
DISTI #
AC0603JR-0736KL
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
WRC58244
|
Rutronik | AC0603 36K 5% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 / $0.0019 | Buy Now |
DISTI #
AC0603JR-0736KL
|
Avnet Abacus | SMD Chip Resistor, 36 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 36K Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0603JR-0736KL
AC0603JR-0736KL CAD Models
AC0603JR-0736KL Part Data Attributes:
|
AC0603JR-0736KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-0736KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-0736KL
This table gives cross-reference parts and alternative options found for AC0603JR-0736KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0736KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI060336K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-0736KL vs CDI060336K5%100PPM/KKS |
CQA060336K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-0736KL vs CQA060336K-5%100PPM/KNP10 |
MR06X363JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0736KL vs MR06X363JTL |
RTT03363JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-0736KL vs RTT03363JBA |
RTT03363JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-0736KL vs RTT03363JP3 |
BCTS000603-3602JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-0736KL vs BCTS000603-3602JTP |
AF0603JR-0736KL | Fixed Resistor, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0736KL vs AF0603JR-0736KL |
CR0603TT100X36K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603JR-0736KL vs CR0603TT100X36K+/-5% |
CQ03WAJ0363T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-0736KL vs CQ03WAJ0363T5E |
CAR06J363CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603JR-0736KL vs CAR06J363CT |