There are no models available for this part yet.
Overview of AC0603JR-073R3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-3R3L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AC0603JR-073R3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK9056
|
Newark | Res, 3R3, 5%, 0.1W, Thick Film, 0603, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-073R3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now | |
DISTI #
59AK3209
|
Newark | Res, 3R3, 5%, 0.1W, Thick Film, 0603, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-073R3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0090 | Buy Now | |
DISTI #
13-AC0603JR-073R3LCT-ND
|
DigiKey | RES SMD 3.3 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11713 In Stock |
|
$0.0045 / $0.1000 | Buy Now | |
DISTI #
AC0603JR-073R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-073R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now | |
DISTI #
603-AC0603JR-073R3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 Ohms 100 mW 0603 5% AEC-Q200 Standar RoHS: Compliant | 33816 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | Thick Film Resistors - SMD 1/10W 3.3ohm 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now | ||
DISTI #
61617463
|
Verical | Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 Date Code: 2002 | Americas - 2339 |
|
$0.0029 | Buy Now | |
DISTI #
AC0603JR-073R3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-073R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102276395
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 2339 |
|
$0.0035 / $0.0043 | Buy Now | |
DISTI #
C1S900101569146
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 561 |
|
$0.0028 / $0.0040 | Buy Now |
CAD Models for AC0603JR-073R3L by YAGEO Corporation
Part Data Attributes for AC0603JR-073R3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603JR-073R3L
This table gives cross-reference parts and alternative options found for AC0603JR-073R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-073R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0603JR-073R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-073R3L vs AA0603JR-073R3L |
RMCS0603JT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603JR-073R3L vs RMCS0603JT3R30 |
RK73B1JGTP3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603JR-073R3L vs RK73B1JGTP3R3J |
CAR06J3R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603JR-073R3L vs CAR06J3R3CT |
RMCF0603JT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AC0603JR-073R3L vs RMCF0603JT3R30 |
CR0603-10W-3R3JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AC0603JR-073R3L vs CR0603-10W-3R3JPT-13 |
CRCW06033R30JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603JR-073R3L vs CRCW06033R30JNTC |
0603WAJ033JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-073R3L vs 0603WAJ033JT5E |
CRCW06033R30JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | AC0603JR-073R3L vs CRCW06033R30JNTABC |
CR0603-16W-3R3JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-073R3L vs CR0603-16W-3R3JT |
Related Parts for AC0603JR-073R3L
-
CRCW06033R30JNEBFixed Resistors
-
LGG2W681MELC50Fixed Capacitors
-
SM15B-GHS-TB(LF)(SN)Headers and Edge Type Connectors
-
IHLP5050FDER8R2M51Fixed Inductors
-
QH8JA1TCRPower Field-Effect Transistors
-
SD12C-01FTGTransient Suppressors
-
BSS138LT3GSmall Signal Field-Effect Transistors
-
MMSZ5239B-E3-08Zener Diodes
-
LM5017SD/NOPBSwitching Regulator or Controllers