Part Details for AC0603JR-074R7L by YAGEO Corporation
Overview of AC0603JR-074R7L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-4R7L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AC0603JR-074R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2572
|
Newark | Res, 4R7, 5%, 0.1W, Thick Film, 0603, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-074R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
58AK6932
|
Newark | Res, 4R7, 5%, 0.1W, Thick Film, 0603, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-074R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
YAG3677CT-ND
|
DigiKey | RES SMD 4.7 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6532 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
AC0603JR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 430000 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603JR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 1290 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 0.1 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0036 / $0.0042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
AC0603JR-074R7L
|
TTI | Thick Film Resistors - SMD 4.7 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 125000 In Stock |
|
$0.0037 / $0.0048 | Buy Now |
DISTI #
AC0603JR074R7L-0
|
TME | AC0603JR-074R7L Min Qty: 20834 | 2200000 |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
SMC-AC0603JR-074R7L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 111130 |
|
RFQ |
Part Details for AC0603JR-074R7L
AC0603JR-074R7L CAD Models
AC0603JR-074R7L Part Data Attributes
|
AC0603JR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-074R7L
This table gives cross-reference parts and alternative options found for AC0603JR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-4R7JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603JR-074R7L vs CR0603-16W-4R7JPT |
RK73B1JTBK4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603JR-074R7L vs RK73B1JTBK4R7J |
0603WAJ047JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-074R7L vs 0603WAJ047JT5E |
RK73B1JLTDD4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603JR-074R7L vs RK73B1JLTDD4R7J |
CRCW06034R70JNTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603JR-074R7L vs CRCW06034R70JNTB |
CR16-4R7-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-074R7L vs CR16-4R7-JL |
CR0603-16W-4R7JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603JR-074R7L vs CR0603-16W-4R7JT-13 |
CR-03JLB---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-074R7L vs CR-03JLB---4R7 |
CRCW06034R70JNTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603JR-074R7L vs CRCW06034R70JNTL |
CR-03JLA---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-074R7L vs CR-03JLA---4R7 |