Part Details for AC0603JR-07560RL by YAGEO Corporation
Overview of AC0603JR-07560RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07560RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3681CT-ND
|
DigiKey | RES SMD 560 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13651 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07560RL
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07560RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-AC0603JR-07560RL
|
Mouser Electronics | Thick Film Resistors - SMD 560 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 31603 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 560 OHM 5% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0011 | Buy Now |
DISTI #
AC0603JR-07560RL
|
TTI | Thick Film Resistors - SMD 560 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 85000 In Stock |
|
$0.0020 / $0.0038 | Buy Now |
DISTI #
SMC-AC0603JR-07560RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 39159 |
|
RFQ | |
DISTI #
AC0603JR-07560RL
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07560RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 560 Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0603JR-07560RL
AC0603JR-07560RL CAD Models
AC0603JR-07560RL Part Data Attributes
|
AC0603JR-07560RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07560RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07560RL
This table gives cross-reference parts and alternative options found for AC0603JR-07560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X561JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-07560RL vs MR06X561JBL |
MR06X561JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-07560RL vs MR06X561JTL |
CQA0603560R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07560RL vs CQA0603560R-5%100PPM/KNP5 |
CRGCQ0603J560R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603JR-07560RL vs CRGCQ0603J560R |
AF0603JR-13560RL | Fixed Resistor, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07560RL vs AF0603JR-13560RL |
CDI0603560R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07560RL vs CDI0603560R5%100PPM/KKS |
RTT03561JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07560RL vs RTT03561JP4 |
CDI0603560R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07560RL vs CDI0603560R5%100PPM/KKP10 |
CR-03JLF--560R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-07560RL vs CR-03JLF--560R |
CQA0603560R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07560RL vs CQA0603560R-5%100PPM/KNP20 |