There are no models available for this part yet.
Overview of AC0603JR-101M2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603JR-101M2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1608) 0603 1.2M Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
CAD Models for AC0603JR-101M2L by YAGEO Corporation
Part Data Attributes for AC0603JR-101M2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603JR-101M2L
This table gives cross-reference parts and alternative options found for AC0603JR-101M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-101M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X125JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-101M2L vs WR06X125JQL |
RTT03125JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-101M2L vs RTT03125JP4 |
CQA06031M2-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-101M2L vs CQA06031M2-5%100PPM/KNS |
0603SAJ0125T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-101M2L vs 0603SAJ0125T5E |
CQA06031M2-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-101M2L vs CQA06031M2-5%100PPM/KNP20 |
CRA06031M2-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-101M2L vs CRA06031M2-5%100PPM/KNP5 |
CDI06031M25%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-101M2L vs CDI06031M25%100PPM/KKS |
RTT03125JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-101M2L vs RTT03125JTP |
AF0603JR-071M2L | Fixed Resistor, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-101M2L vs AF0603JR-071M2L |
RTT03125JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-101M2L vs RTT03125JBA |