Part Details for AC0603JR-103M3L by YAGEO Corporation
Overview of AC0603JR-103M3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-103M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 3.3M Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for AC0603JR-103M3L
AC0603JR-103M3L CAD Models
AC0603JR-103M3L Part Data Attributes
|
AC0603JR-103M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-103M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-103M3L
This table gives cross-reference parts and alternative options found for AC0603JR-103M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-103M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03335JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-103M3L vs RTT03335JP2 |
RM06J335CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC0603JR-103M3L vs RM06J335CT |
0603WGJ0335T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-103M3L vs 0603WGJ0335T5E |
0603WAJ0335T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-103M3L vs 0603WAJ0335T5E |
WR06X335JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-103M3L vs WR06X335JGL |
CQA06033M3-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-103M3L vs CQA06033M3-5%100PPM/KNP10 |
AF0603JR-133M3L | Fixed Resistor, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-103M3L vs AF0603JR-133M3L |
WR06X335JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-103M3L vs WR06X335JTL |
RTT03335JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-103M3L vs RTT03335JP3 |
RC0603JR-073M3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-103M3L vs RC0603JR-073M3P |