Part Details for AC0603JR-1062RL by YAGEO Corporation
Overview of AC0603JR-1062RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-1062RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 62 Ohms 5% 1/10W 100PPM AEC-Q200 S | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0603JR-1062RL
AC0603JR-1062RL CAD Models
AC0603JR-1062RL Part Data Attributes
|
AC0603JR-1062RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-1062RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-1062RL
This table gives cross-reference parts and alternative options found for AC0603JR-1062RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-1062RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT100X62R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603JR-1062RL vs CR0603TT100X62R+/-5% |
CRS0603-10W-620JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-1062RL vs CRS0603-10W-620JT |
CQ03WAJ0620T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-1062RL vs CQ03WAJ0620T5E |
NQ03WAJ0620T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-1062RL vs NQ03WAJ0620T5E |
CR0603T100X62R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603JR-1062RL vs CR0603T100X62R+/-5% |
AF0603JR-1362RL | Fixed Resistor, 0.1W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-1062RL vs AF0603JR-1362RL |
CR-03JL7---62R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603JR-1062RL vs CR-03JL7---62R- |
RTT03620JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-1062RL vs RTT03620JP3 |
MR06X620JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-1062RL vs MR06X620JTL |
232270260629 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-1062RL vs 232270260629 |