There are no models available for this part yet.
Overview of AC0603JR-10910RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603JR-10910RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1608) 0603 910 Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
CAD Models for AC0603JR-10910RL by YAGEO Corporation
Part Data Attributes for AC0603JR-10910RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603JR-10910RL
This table gives cross-reference parts and alternative options found for AC0603JR-10910RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-10910RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-13910RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-10910RL vs RC0603JR-13910RL |
CR16-911JL | Fixed Resistor | ASJ Holdings Limited | AC0603JR-10910RL vs CR16-911JL |
RMCS0603JT910R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603JR-10910RL vs RMCS0603JT910R |
CQA0603910R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-10910RL vs CQA0603910R-5%100PPM/KNP20 |
232270281911L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-10910RL vs 232270281911L |
WR06X911JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-10910RL vs WR06X911JGL |
0603WGJ0911T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-10910RL vs 0603WGJ0911T5E |
CDI0603910R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-10910RL vs CDI0603910R5%100PPM/KKS |
0603WAJ0911T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-10910RL vs 0603WAJ0911T5E |
NRCA06J911TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | AC0603JR-10910RL vs NRCA06J911TR10QYF |