Part Details for AC0603JRNPO9BN751 by YAGEO Corporation
Overview of AC0603JRNPO9BN751 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JRNPO9BN751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8576
|
Newark | Capacitor, 750Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN751 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0340 / $0.0740 | Buy Now |
DISTI #
34AK0419
|
Newark | Cap, 750Pf, 50V, Mlcc, 0603, Capacitance:750Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603JRNPO9BN751 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
34AK0420
|
Newark | Cap, 750Pf, 50V, Mlcc, 0603, Capacitance:750Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603JRNPO9BN751 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0330 | Buy Now |
DISTI #
13-AC0603JRNPO9BN751CT-ND
|
DigiKey | CAP CER 750PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3090 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
AC0603JRNPO9BN751
|
Avnet Americas | Capacitor Ceramic 750pF 50V C0G 5% 0603 Paper T/R - Tape and Reel (Alt: AC0603JRNPO9BN751) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0106 | Buy Now |
DISTI #
603-603JRNPO9BN751
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 750pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 26135 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0082 | Buy Now |
|
Onlinecomponents.com |
60000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
AC0603JRNPO9BN751
|
Avnet Americas | Capacitor Ceramic 750pF 50V C0G 5% 0603 Paper T/R - Tape and Reel (Alt: AC0603JRNPO9BN751) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0106 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 750pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0182 / $0.0222 | RFQ |
Part Details for AC0603JRNPO9BN751
AC0603JRNPO9BN751 CAD Models
AC0603JRNPO9BN751 Part Data Attributes:
|
AC0603JRNPO9BN751
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JRNPO9BN751
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JRNPO9BN751
This table gives cross-reference parts and alternative options found for AC0603JRNPO9BN751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRNPO9BN751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500751JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO9BN751 vs 0603Y0500751JCT |
MCH185A751JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00075uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | AC0603JRNPO9BN751 vs MCH185A751JK |
MCH185A751JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00075uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | AC0603JRNPO9BN751 vs MCH185A751JL |
C0603C751J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0603JRNPO9BN751 vs C0603C751J5GAC7867 |
MCH185A751JC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | AC0603JRNPO9BN751 vs MCH185A751JC |