There are no models available for this part yet.
Overview of AC0612FR-07110RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0612FR-07110RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK3231
|
Newark | Res, 110R, 1%, 0.75W, Thick Film, 0612, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0612FR-07110RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now | |
DISTI #
58AK2589
|
Newark | Res, 110R, 1%, 0.75W, Thick Film, 0612, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0612FR-07110RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now | |
DISTI #
13-AC0612FR-07110RLCT-ND
|
DigiKey | RES 110 OHM 1% 3/4W 0612 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0175 / $0.1800 | Buy Now | |
DISTI #
AC0612FR-07110RL
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 1206 110Ohm 1% Paper T/R - Tape and Reel (Alt: AC0612FR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 | Buy Now | |
DISTI #
603-AC0612FR-07110RL
|
Mouser Electronics | Thick Film Resistors - SMD 110Ohms 3/4W 0612 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0170 / $0.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0122 | Buy Now | ||
Ozdisan Elektronik | RES.(1632) 0612 110 Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0348 / $0.0425 | RFQ |
CAD Models for AC0612FR-07110RL by YAGEO Corporation
Part Data Attributes for AC0612FR-07110RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC0612FR-07110RL
This table gives cross-reference parts and alternative options found for AC0612FR-07110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0612FR-07110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJB2AF111V | Fixed Resistor, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Panasonic Electronic Components | AC0612FR-07110RL vs ERJB2AF111V |
BCTW000612-1100FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | AC0612FR-07110RL vs BCTW000612-1100FTP |
RMCW0612FT110R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | AC0612FR-07110RL vs RMCW0612FT110R |
ACTW000612-1100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | AC0612FR-07110RL vs ACTW000612-1100FTE |
AC0612FR-13110RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | AC0612FR-07110RL vs AC0612FR-13110RL |
CR-62FL7--110R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Viking Tech Corp | AC0612FR-07110RL vs CR-62FL7--110R |