Part Details for AC0612FR-07430RL by YAGEO Corporation
Overview of AC0612FR-07430RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0612FR-07430RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0612FR-07430RLTR-ND
|
DigiKey | RES 430 OHM 1% 3/4W 0612 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
AC0612FR-07430RL
|
Avnet Americas | SMD Chip Resistor, 430 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Wide Terminal - Tape and Reel (Alt: AC0612FR-07430RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0148 / $0.0154 | Buy Now |
DISTI #
603-AC0612FR-07430RL
|
Mouser Electronics | Thick Film Resistors - SMD 430Ohms 3/4W 0612 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0122 | Buy Now |
DISTI #
AC0612FR-07430RL
|
Avnet Americas | SMD Chip Resistor, 430 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Wide Terminal - Tape and Reel (Alt: AC0612FR-07430RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0148 / $0.0154 | Buy Now |
DISTI #
AC0612FR-07430RL
|
Avnet Americas | SMD Chip Resistor, 430 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Wide Terminal - Tape and Reel (Alt: AC0612FR-07430RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0148 / $0.0154 | Buy Now |
DISTI #
WSR2079
|
Rutronik | WT0612 430R 1% 0,75W WIDETERMINATION RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 220000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0163 / $0.0188 | Buy Now |
DISTI #
AC0612FR-07430RL
|
Avnet Abacus | SMD Chip Resistor, 430 Ohm, � 1%, 750 mW, 1206 [3216 Metric], Thick Film, Wide Terminal - Tape and Reel (Alt: AC0612FR-07430RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1632) 0612 430 Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0335 / $0.0409 | RFQ |
Part Details for AC0612FR-07430RL
AC0612FR-07430RL CAD Models
AC0612FR-07430RL Part Data Attributes
|
AC0612FR-07430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612FR-07430RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC0612FR-07430RL
This table gives cross-reference parts and alternative options found for AC0612FR-07430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0612FR-07430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0612FR-13430RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | AC0612FR-07430RL vs AC0612FR-13430RL |
RMCW0612FT430R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | AC0612FR-07430RL vs RMCW0612FT430R |
ACTW000612-4300FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | AC0612FR-07430RL vs ACTW000612-4300FTE |
ACTW000612-4300FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | AC0612FR-07430RL vs ACTW000612-4300FTP |