-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 7W, 18ohm, 11.225V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0252
|
Newark | Resistor, Wirewound, 18 Ohm, 7W, 5%, Full Reel, Resistance:18Ohm, Product Range:Ac Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:11V, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay AC07000001809JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.5970 | Buy Now |
DISTI #
AC07000001809JAC00
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC07000001809JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4653 / $0.5912 | Buy Now |
DISTI #
594-AC070001809JAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 7watts 18ohms 5% RoHS: Compliant | 750 |
|
$0.4330 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.4310 | Buy Now |
DISTI #
AC07000001809JAC00
|
TTI | Wirewound Resistors - Through Hole 7watts 18ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4390 / $0.4580 | Buy Now |
DISTI #
AC07000001809JAC00
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC07000001809JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4653 / $0.5912 | Buy Now |
DISTI #
AC07000001809JAC00
|
TME | Resistor: wire-wound, THT, 18Ω, 7W, ±5%, Ø7.5x26mm, axial Min Qty: 500 | 0 |
|
$0.3680 | RFQ |
DISTI #
AC07000001809JAC00
|
Avnet Abacus | Resistor, 18 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, General Purpose (Alt: AC07000001809JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CEMENTED WIREWOUND RESISTOR, AMMO RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 9500 |
|
$0.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC07000001809JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC07000001809JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 18ohm, 11.225V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 11.225 V |