Part Details for AC07000007508JAC00 by Vishay Intertechnologies
Overview of AC07000007508JAC00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC07000007508JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0301
|
Newark | Resistor, Wirewound, 7.5 Ohm, 7W, 5%, Full Reel, Resistance:7.5Ohm, Product Range:Ac Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:7V, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay AC07000007508JAC00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.5970 | Buy Now |
DISTI #
AC07000007508JAC00
|
Avnet Americas | AC07 7R5 5% AC - Ammo Pack (Alt: AC07000007508JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4205 | Buy Now |
DISTI #
594-AC070007508JAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 7watt 7.5ohms 5% RoHS: Compliant | 1229 |
|
$0.4330 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.4310 | Buy Now |
|
Quest Components | 1144 |
|
$0.4550 / $1.7500 | Buy Now |
Part Details for AC07000007508JAC00
AC07000007508JAC00 CAD Models
AC07000007508JAC00 Part Data Attributes
|
AC07000007508JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC07000007508JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 7.5ohm, 7.2457V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.2457 V |