Part Details for AC0805DR-07133KL by YAGEO Corporation
Overview of AC0805DR-07133KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-07133KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 133K Ohms 0.5% 1/8W 100PPM AEC-Q20 | 0 |
|
$0.0114 / $0.0139 | RFQ |
Part Details for AC0805DR-07133KL
AC0805DR-07133KL CAD Models
AC0805DR-07133KL Part Data Attributes
|
AC0805DR-07133KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-07133KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-07133KL
This table gives cross-reference parts and alternative options found for AC0805DR-07133KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-07133KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DL6--133K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-07133KL vs CR-05DL6--133K |
CR0805-8W-1333DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-07133KL vs CR0805-8W-1333DSNT |
RC0805DR-10133KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-07133KL vs RC0805DR-10133KL |
SF08H1333DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-07133KL vs SF08H1333DBL |
RM10D1333CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805DR-07133KL vs RM10D1333CTDK-X |
PWR10D1333TEW | Fixed Resistor, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805DR-07133KL vs PWR10D1333TEW |
CDF0805133K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-07133KL vs CDF0805133K0.5%100PPM/KNP10 |
CR0805-10W-1333DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0805DR-07133KL vs CR0805-10W-1333DT |
RK73H2ARTTPD1333D | RES,SMT,THICK FILM,133K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805DR-07133KL vs RK73H2ARTTPD1333D |
CR0805-10W-1333DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-07133KL vs CR0805-10W-1333DPT-13 |