Part Details for AC0805DR-0731R6L by YAGEO Corporation
Overview of AC0805DR-0731R6L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-0731R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 31.6 Ohms 0.5% 1/8W 100PPM AEC-Q20 | 0 |
|
$0.0109 / $0.0133 | RFQ |
Part Details for AC0805DR-0731R6L
AC0805DR-0731R6L CAD Models
AC0805DR-0731R6L Part Data Attributes
|
AC0805DR-0731R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-0731R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-0731R6L
This table gives cross-reference parts and alternative options found for AC0805DR-0731R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-0731R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080531R60.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-0731R6L vs CDF080531R60.5%100PPM/KNP10 |
RK73H2ALTPD31R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0731R6L vs RK73H2ALTPD31R6D |
MC0805-31R6-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-0731R6L vs MC0805-31R6-DTQ |
RTT0531R6DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805DR-0731R6L vs RTT0531R6DTP |
RM10D31R6CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805DR-0731R6L vs RM10D31R6CTDK-X |
CR21-31R6-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | AC0805DR-0731R6L vs CR21-31R6-DK |
CR21-31R6-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | AC0805DR-0731R6L vs CR21-31R6-DY |
RM10R-31R6-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-0731R6L vs RM10R-31R6-D |
RK73H2ATTDB31R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0731R6L vs RK73H2ATTDB31R6D |
CR-05DLA--31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-0731R6L vs CR-05DLA--31R6 |