Part Details for AC0805DR-0737R4L by YAGEO Corporation
Overview of AC0805DR-0737R4L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-0737R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 37.4 Ohms 0.5% 1/8W 100PPM AEC-Q20 | 0 |
|
$0.0111 / $0.0135 | RFQ |
Part Details for AC0805DR-0737R4L
AC0805DR-0737R4L CAD Models
AC0805DR-0737R4L Part Data Attributes:
|
AC0805DR-0737R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-0737R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-0737R4L
This table gives cross-reference parts and alternative options found for AC0805DR-0737R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-0737R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-37R4DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-0737R4L vs CR0805-10W-37R4DT-13 |
CRCW080537R4DKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805DR-0737R4L vs CRCW080537R4DKEBP |
RMS10R-37R4-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-0737R4L vs RMS10R-37R4-D |
CR-05DLF--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-0737R4L vs CR-05DLF--37R4 |
RTT0537R4DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805DR-0737R4L vs RTT0537R4DBA |
CDF080537R40.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-0737R4L vs CDF080537R40.5%100PPM/KNS |
MC0805-37R4-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-0737R4L vs MC0805-37R4-DTW |
RMS10DT37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805DR-0737R4L vs RMS10DT37R4 |
RCA080537R40.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805DR-0737R4L vs RCA080537R40.5%100ET5E3 |
CR0805D37R4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-0737R4L vs CR0805D37R4P10 |