Part Details for AC0805DR-074K7L by YAGEO Corporation
Overview of AC0805DR-074K7L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805DR-074K7L-ND
|
DigiKey | RES 4.7K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now |
DISTI #
AC0805DR-074K7L
|
Avnet Americas | Resistor Thick Film 0805 4.7k Ohm ±0.5% 1/8W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805DR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 4.7K Ohms 0.5% 1/8W 100PPM AEC-Q20 | 0 |
|
$0.0109 / $0.0133 | RFQ |
Part Details for AC0805DR-074K7L
AC0805DR-074K7L CAD Models
AC0805DR-074K7L Part Data Attributes
|
AC0805DR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-074K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-074K7L
This table gives cross-reference parts and alternative options found for AC0805DR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08054K70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-074K7L vs CDF08054K70.5%100PPM/KKS |
RC0805DR-104K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-074K7L vs RC0805DR-104K7L |
RM10R-4K7-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-074K7L vs RM10R-4K7-D |
CRCW08054K70DKTBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0805DR-074K7L vs CRCW08054K70DKTBP |
PWR10D4701TEW | Fixed Resistor, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805DR-074K7L vs PWR10D4701TEW |
CR0805D4K7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-074K7L vs CR0805D4K7P05 |
CR0805D4K7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-074K7L vs CR0805D4K7P10 |
RTT054701DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-074K7L vs RTT054701DP4 |
CRCW08054K70DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805DR-074K7L vs CRCW08054K70DKEAP |
CDF08054K70.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-074K7L vs CDF08054K70.5%100PPM/KKP20 |