Part Details for AC0805DR-0762RL by YAGEO Corporation
Overview of AC0805DR-0762RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-0762RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 62 Ohms 0.5% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0109 / $0.0133 | RFQ |
Part Details for AC0805DR-0762RL
AC0805DR-0762RL CAD Models
AC0805DR-0762RL Part Data Attributes
|
AC0805DR-0762RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-0762RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-0762RL
This table gives cross-reference parts and alternative options found for AC0805DR-0762RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-0762RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805DR-1062RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-0762RL vs RC0805DR-1062RL |
RK73H2ATTEB62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0762RL vs RK73H2ATTEB62R0D |
CR0805-8W-62R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-0762RL vs CR0805-8W-62R0DPT-13 |
RMS10DT620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805DR-0762RL vs RMS10DT620 |
RK73H2ALTDB62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0762RL vs RK73H2ALTDB62R0D |
RTT0562R0DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805DR-0762RL vs RTT0562R0DP4 |
CR0805-10W-62R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-0762RL vs CR0805-10W-62R0DPT-13 |
AC0805DR-1062RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-0762RL vs AC0805DR-1062RL |
RK73H2AXTED62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0762RL vs RK73H2AXTED62R0D |
RCA080562R0.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805DR-0762RL vs RCA080562R0.5%100ET6E3 |