Part Details for AC0805DR-07681RL by YAGEO Corporation
Overview of AC0805DR-07681RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-07681RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 681 Ohms 0.5% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0114 / $0.0139 | RFQ |
Part Details for AC0805DR-07681RL
AC0805DR-07681RL CAD Models
AC0805DR-07681RL Part Data Attributes
|
AC0805DR-07681RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-07681RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-07681RL
This table gives cross-reference parts and alternative options found for AC0805DR-07681RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-07681RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805681R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-07681RL vs ADF0805681R0.5%100PPM/KKP5 |
SF08H6810DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-07681RL vs SF08H6810DTL |
CR0805-10W-6810DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-07681RL vs CR0805-10W-6810DT-13 |
CR0805-10W-6810DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0805DR-07681RL vs CR0805-10W-6810DT |
MC0805-6810-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-07681RL vs MC0805-6810-DBQ |
CR0805-8W-6810DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805DR-07681RL vs CR0805-8W-6810DT |
TSR6GD6810V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AC0805DR-07681RL vs TSR6GD6810V |
RK73H2ALTEB6810D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07681RL vs RK73H2ALTEB6810D |
CR21-6810-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | AC0805DR-07681RL vs CR21-6810-DL |
CR0805D681RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-07681RL vs CR0805D681RP05 |