Part Details for AC0805DR-076K98L by YAGEO Corporation
Overview of AC0805DR-076K98L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-076K98L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 6.98K Ohms 0.5% 1/8W 100PPM AEC-Q2 | 0 |
|
$0.0114 / $0.0139 | RFQ |
Part Details for AC0805DR-076K98L
AC0805DR-076K98L CAD Models
AC0805DR-076K98L Part Data Attributes
|
AC0805DR-076K98L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-076K98L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-076K98L
This table gives cross-reference parts and alternative options found for AC0805DR-076K98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-076K98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GD6981V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AC0805DR-076K98L vs TSR6GD6981V |
CR0805T100W6.98K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | AC0805DR-076K98L vs CR0805T100W6.98K+-0.5% |
RS05K6981DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-076K98L vs RS05K6981DBL |
MC0805-6981-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-076K98L vs MC0805-6981-DBQ |
RTT056981DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-076K98L vs RTT056981DP3 |
CR0805-10W-6981DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-076K98L vs CR0805-10W-6981DSNT |
NRC-AS10D6981TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AC0805DR-076K98L vs NRC-AS10D6981TRQYF |
RGC0805DTD6K98 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805DR-076K98L vs RGC0805DTD6K98 |
CDF08056K980.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-076K98L vs CDF08056K980.5%100PPM/KNP20 |
SF08H6981DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-076K98L vs SF08H6981DGL |