Part Details for AC0805DR-07715KL by YAGEO Corporation
Overview of AC0805DR-07715KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-07715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 715K Ohms 0.5% 1/8W 100PPM AEC-Q20 | 0 |
|
$0.0114 / $0.0139 | RFQ |
Part Details for AC0805DR-07715KL
AC0805DR-07715KL CAD Models
AC0805DR-07715KL Part Data Attributes
|
AC0805DR-07715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-07715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-07715KL
This table gives cross-reference parts and alternative options found for AC0805DR-07715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-07715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-7153-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | AC0805DR-07715KL vs CR21-7153-DL |
CR0805D715KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-07715KL vs CR0805D715KP05 |
ADF0805715K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-07715KL vs ADF0805715K0.5%100PPM/KKP10 |
RK73H2AGTPD7153D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07715KL vs RK73H2AGTPD7153D |
RTT057153DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-07715KL vs RTT057153DP2 |
ADF0805715K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-07715KL vs ADF0805715K0.5%100PPM/KKP20 |
RC0805DR-13715KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-07715KL vs RC0805DR-13715KP |
CRCW0805-P10071530.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805DR-07715KL vs CRCW0805-P10071530.5%RT6 |
ADF0805715K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-07715KL vs ADF0805715K0.5%100PPM/KKS |
RC0805DR-13715KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-07715KL vs RC0805DR-13715KL |