Part Details for AC0805DR-078K87L by YAGEO Corporation
Overview of AC0805DR-078K87L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-078K87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805DR-078K87L-ND
|
DigiKey | RES 8.87K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now |
DISTI #
AC0805DR-078K87L
|
Avnet Americas | Resistor Thick Film 0805 8.87k Ohm ±0.5% 1/8W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805DR-078K87L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 8.87K Ohms 0.5% 1/8W 100PPM AEC-Q2 | 0 |
|
$0.0110 / $0.0134 | RFQ |
Part Details for AC0805DR-078K87L
AC0805DR-078K87L CAD Models
AC0805DR-078K87L Part Data Attributes
|
AC0805DR-078K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-078K87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-078K87L
This table gives cross-reference parts and alternative options found for AC0805DR-078K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-078K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD8871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-078K87L vs RK73H2ATTPD8871D |
RC0805DR-108K87L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-078K87L vs RC0805DR-108K87L |
ADF08058K870.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-078K87L vs ADF08058K870.5%100PPM/KKS |
ADF08058K870.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-078K87L vs ADF08058K870.5%100PPM/KKP10 |
RK73H2ARTTEB8871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-078K87L vs RK73H2ARTTEB8871D |
BCTS000805-8871DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805DR-078K87L vs BCTS000805-8871DTP |
MC0805-8871-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-078K87L vs MC0805-8871-DB |
RMF10DT8871 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805DR-078K87L vs RMF10DT8871 |
CDF08058K870.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-078K87L vs CDF08058K870.5%100PPM/KKP20 |
RK73H2AXTE8871D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-078K87L vs RK73H2AXTE8871D |