There are no models available for this part yet.
Overview of AC0805DR-7W110RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805DR-7W110RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(2012) 0805 110 Ohms 0.5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0171 / $0.0209 | RFQ |
CAD Models for AC0805DR-7W110RL by YAGEO Corporation
Part Data Attributes for AC0805DR-7W110RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805DR-7W110RL
This table gives cross-reference parts and alternative options found for AC0805DR-7W110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-7W110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTE1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W110RL vs RK73H2ALTE1100D |
RK73H2AGTP1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W110RL vs RK73H2AGTP1100D |
RAF05K1100DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W110RL vs RAF05K1100DC |
RAF05K111DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W110RL vs RAF05K111DBG |
RMH10R-110R-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-7W110RL vs RMH10R-110R-D |
RK73H2ALTD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W110RL vs RK73H2ALTD1100D |
RK73H2ATTE1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W110RL vs RK73H2ATTE1100D |
RK73H2ALBK1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W110RL vs RK73H2ALBK1100D |
RK73H2AXTP1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W110RL vs RK73H2AXTP1100D |
RK73H2ATTDD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W110RL vs RK73H2ATTDD1100D |