Part Details for AC0805DR-7W309RL by YAGEO Corporation
Overview of AC0805DR-7W309RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-7W309RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 309 Ohms 0.5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0171 / $0.0209 | RFQ |
Part Details for AC0805DR-7W309RL
AC0805DR-7W309RL CAD Models
AC0805DR-7W309RL Part Data Attributes
|
AC0805DR-7W309RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-7W309RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-7W309RL
This table gives cross-reference parts and alternative options found for AC0805DR-7W309RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-7W309RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805DT309R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805DR-7W309RL vs RPC0805DT309R |
CR0805D309RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-7W309RL vs CR0805D309RD500.25W |
RK73H2AGTD3090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W309RL vs RK73H2AGTD3090D |
CR1/103090DV | Fixed Resistor, 0.1W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805DR-7W309RL vs CR1/103090DV |
RK73H2ATTED3090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W309RL vs RK73H2ATTED3090D |
AC0805DR-3W309RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-7W309RL vs AC0805DR-3W309RL |
RK73H2ALTE3090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W309RL vs RK73H2ALTE3090D |
CRM0805ADX-3090ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805DR-7W309RL vs CRM0805ADX-3090ELF |
CR203090DV | Fixed Resistor, 0.1W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805DR-7W309RL vs CR203090DV |
RK73H2ATTE3090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W309RL vs RK73H2ATTE3090D |