Part Details for AC0805DR-7W681RL by YAGEO Corporation
Overview of AC0805DR-7W681RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-7W681RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 681 Ohms 0.5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0164 / $0.0200 | RFQ |
Part Details for AC0805DR-7W681RL
AC0805DR-7W681RL CAD Models
AC0805DR-7W681RL Part Data Attributes
|
AC0805DR-7W681RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-7W681RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-7W681RL
This table gives cross-reference parts and alternative options found for AC0805DR-7W681RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-7W681RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-681R-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-7W681RL vs RMH10R-681R-D |
RMP10R-681R-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-7W681RL vs RMP10R-681R-D |
RAF05K6810DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W681RL vs RAF05K6810DTG |
RAF05K6810DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W681RL vs RAF05K6810DB |
CR0805D681RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-7W681RL vs CR0805D681RP050.25W |
RK73H2ALTED6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W681RL vs RK73H2ALTED6810D |
RAF05K6810DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W681RL vs RAF05K6810DCG |
CR20-6810DV | Fixed Resistor, Wire Wound, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805DR-7W681RL vs CR20-6810DV |
RAF05K6810DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W681RL vs RAF05K6810DBL |
CPW21-6810-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805DR-7W681RL vs CPW21-6810-DL |