Part Details for AC0805FR-07110RL by YAGEO Corporation
Overview of AC0805FR-07110RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-07110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2612
|
Newark | Res, 110R, 1%, 0.125W, Thick Film, 0805, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-07110RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
59AK1117
|
Newark | Res, 110R, 1%, 0.125W, Thick Film, 0805, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-07110RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-AC0805FR-07110RLCT-ND
|
DigiKey | RES SMD 110 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9620 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
AC0805FR-07110RL
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-07110RL
|
Mouser Electronics | Thick Film Resistors - SMD 110 Ohms 1/8 Wa 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 7930 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0805 110 Ω ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
AC0805FR-07110RL
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
AC0805FR-07110RL
|
Avnet Abacus | SMD Chip Resistor, 110 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101174762
|
Chip1Stop | Res Thick Film 0805 110Ohm 1% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4430 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
4053143
|
Farnell | RES, 110R, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for AC0805FR-07110RL
AC0805FR-07110RL CAD Models
AC0805FR-07110RL Part Data Attributes:
|
AC0805FR-07110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-07110RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-07110RL
This table gives cross-reference parts and alternative options found for AC0805FR-07110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-07110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-110RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805FR-07110RL vs BCTS000805-110RFTP |
CDF0805110R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-07110RL vs CDF0805110R1%100PPM/KNP10 |
CRCW0805110RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805FR-07110RL vs CRCW0805110RFKTABC |
FWF05FV-1100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-07110RL vs FWF05FV-1100 |
D12AP100110R1%PN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805FR-07110RL vs D12AP100110R1%PN |
CDF0805110R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-07110RL vs CDF0805110R1%100PPM/KNP5 |
RK73H2ARTTDB1100F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-07110RL vs RK73H2ARTTDB1100F |
232273481101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-07110RL vs 232273481101 |
RK73H2ALTEB1100F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-07110RL vs RK73H2ALTEB1100F |
RTT051100FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805FR-07110RL vs RTT051100FP4 |