There are no models available for this part yet.
Overview of AC0805FR-07124KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805FR-07124KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK9102
|
Newark | Res, 124K, 1%, 0.125W, Thick Film, 0805, Resistance:124Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo AC0805FR-07124KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now | |
DISTI #
59AK5245
|
Newark | Res, 124K, 1%, 0.125W, Thick Film, 0805, Resistance:124Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo AC0805FR-07124KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now | |
DISTI #
AC0805FR-07124KL-ND
|
DigiKey | RES SMD 124K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now | |
DISTI #
AC0805FR-07124KL
|
Avnet Americas | SMD Chip Resistor, 124 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-07124KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now | |
DISTI #
603-AC0805FR-07124KL
|
Mouser Electronics | Thick Film Resistors - SMD 124k Ohms 125mW 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 2449 |
|
$0.0040 / $0.1200 | Buy Now | |
Future Electronics | Chip Resistor Automotive Grade Thick Film 0805 124kOhm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now | ||
DISTI #
AC0805FR-07124KL
|
Avnet Abacus | SMD Chip Resistor, 124 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: AC0805FR-07124KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 124K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0060 / $0.0078 | RFQ |
CAD Models for AC0805FR-07124KL by YAGEO Corporation
Part Data Attributes for AC0805FR-07124KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
124000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805FR-07124KL
This table gives cross-reference parts and alternative options found for AC0805FR-07124KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-07124KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805124K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-07124KL vs ADF0805124K1%100PPM/KKP5 |
PWR10F1243TEW | Fixed Resistor, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-07124KL vs PWR10F1243TEW |
CR21TR1243F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | AC0805FR-07124KL vs CR21TR1243F |
FCF05FT-1243 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-07124KL vs FCF05FT-1243 |
232273461244 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-07124KL vs 232273461244 |
9C08052A1243FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805FR-07124KL vs 9C08052A1243FKPF3 |
RMC-101243FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | AC0805FR-07124KL vs RMC-101243FR |
MC0805P-1243-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | AC0805FR-07124KL vs MC0805P-1243-FTW |
RS05K1243FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-07124KL vs RS05K1243FC |
RK73H2ARTTDB1243F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-07124KL vs RK73H2ARTTDB1243F |